2624-1102 | WAGO
PCB terminal, 2 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-1102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available: 84 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2624-1102, WAGO
PCB terminal block, 4 mm², pin spacing: 5 mm, 2-pole, push-in cage clamp, 4.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection
- Push-in termination of solid and ferruled conductors
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Contact distance | RM 5/8.2 | |
| Rated current | 41 A | |
| Rated voltage | 400 V | |
| Width | 11.5 mm | |
| Height | 19.4 mm | |
| Depth | 16.3 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |