2616-3353 | WAGO

PCB terminal, 3 pole, pitch 15 mm, AWG 24-8, 76 A, push-in cage clamp, gray, 2616-3353

Order No.: 09H713
EAN: 4055143860536
MPN:
2616-3353
Series: 2616
2616-3353 WAGO PCB Terminal Blocks Image 1
2616-3353 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5434 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5434 €

PCB terminal, 2616-3353, WAGO

PCB terminal block, lever, 16 mm², pin spacing: 15 mm, 3-pole, push-in cage clamp, 16.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 15 mm
Cable cross-section 0.75-16 mm²
AWG cross-section AWG 24-8
Contact distance RM 2.5/15
Rated current 76 A
Rated voltage 1 kV
Width 41.5 mm
Height 34.2 mm
Depth 29.4 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes