2616-3110/020-000 | WAGO
PCB terminal, 10 pole, pitch 10 mm, AWG 4, 76 A, push-in cage clamp, gray, 2616-3110/020-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2732 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB terminal block, 2616-3110/020-000, WAGO
PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 10-pole, Push-in CAGE CLAMP, 16,00 mm², gray.
Features
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 10 mm | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 4 | |
| Rated current | 76 A | |
| Rated voltage | 1000 V | |
| Width | 102.8 mm | |
| Height | 38.2 mm | |
| Depth | 29.4 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |