2616-1102/020-006 | WAGO
PCB terminal, 2 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, blue, 2616-1102/020-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 2616-1102/020-006, WAGO
PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 2-pole, Push-in cage clamp, 16.00 mm², blue.
Features
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.75-16 mm² | |
| AWG cross-section | AWG 18-4 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 22.8 mm | |
| Height | 37.2 mm | |
| Depth | 32 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |