2606-3356 | WAGO
PCB terminal, 6 pole, pitch 12.5 mm, 6.0 mm², 41 A, push-in cage clamp, gray, 2606-3356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB terminal block, 2606-3356, WAGO
PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 12.5 mm | |
| Cable cross-section | 6.0 mm² | |
| Rated current | 41 A | |
| Rated voltage | 1000 V | |
| Width | 71.5 mm | |
| Height | 31 mm | |
| Depth | 24 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |