2606-3102/020-000 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-3102/020-000

Order No.: 43P9355
EAN: 4055143586603
MPN:
2606-3102/020-000
Series: 2606
2606-3102/020-000 WAGO PCB Terminal Blocks Image 1
2606-3102/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 128 pcs.
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.7842 €
50 pcs.
3.4391 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 2606-3102/020-000, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 2-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 7.5 mm
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24-8
Contact distance RM 7.5/12.5
Rated current 41 A
Rated voltage 1 kV
Width 17.85 mm
Height 31 mm
Depth 24 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes