2606-1353 | WAGO
PCB terminal, 3 pole, pitch 12.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4383 € *
Available: 48 pcs.
PCB terminal, 2606-1353, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 12.5 mm, 3-pole, push-in cage clamp, 6.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection and levers
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 12.5 mm | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Contact distance | RM 12.5 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 34 mm | |
| Height | 28 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |