2606-1105/010-000 | WAGO
PCB terminal, 5 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1105/010-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.1035 €
50 pcs.
8.2824 €
100 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2606-1105/010-000, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 5-pole, push-in cage clamp, 6.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection and levers
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Contact distance | RM 7.5/12.5 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 40.35 mm | |
| Height | 28 mm | |
| Depth | 24.3 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |