2606-1102/020-006 | WAGO
PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, blue, 2606-1102/020-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available: 80 pcs.
PCB terminal block, 2606-1102/020-006, WAGO
PCB terminal block, lever, 6 mm², Pin spacing 7.5 mm, 2-pole, Push-in cage clamp, 6.00 mm², blue.
Features
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 17.85 mm | |
| Height | 28 mm | |
| Depth | 24.3 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |