2604-3109 | WAGO
PCB terminal, 9 pole, pitch 5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-3109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB terminal, 2604-3109, WAGO
PCB terminal block, lever, 4 mm², pin spacing: 5 mm, 9-pole, push-in cage clamp, 4.00 mm², gray.
Features
- PCB terminal blocks with lever-actuated push-in cage clamp connection.
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24-12 | |
| Rated current | 32 A | |
| Rated voltage | 400 V | |
| Width | 47.4 mm | |
| Height | 25.3 mm | |
| Depth | 16.7 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |