2601-3302 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-3302

Order No.: 09H842
EAN: 4066966243222
MPN:
2601-3302
Series: 2601
2601-3302 WAGO PCB Terminal Blocks Image 1
2601-3302 WAGO PCB Terminal Blocks Image 2
2601-3302 WAGO PCB Terminal Blocks Image 3
2601-3302 WAGO PCB Terminal Blocks Image 4
2601-3302 WAGO PCB Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2733 €

PCB terminal block, 2601-3302, WAGO

PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 7.5 mm, 2-pole, conductor cross-section: 1.5 mm², color: gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 7.5 mm
Cable cross-section 1.5 mm²
AWG cross-section AWG 26-14
Contact distance RM 5/7.5
Rated current 17.5 A
Rated voltage 1000 V
Width 14.8 mm
Height 20.2 mm
Depth 12.8 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes