2601-3112 | WAGO
PCB terminal, 12 pole, pitch 3.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-3112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Available in 5 Days: 541 pcs. - if ordered today
PCB terminal block, 2601-3112, WAGO
PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 3.5 mm, 12-pole, conductor cross-section: 1.5 mm², color: gray.
Features
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Contact distance | RM 5/3.5 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 43.5 mm | |
| Height | 20.2 mm | |
| Depth | 12.8 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |