257-842 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, dark gray, 257-842
NCNR (non cancelable / non returnable)
Modular PCB terminal block, Type Wago
In-line single terminals for PCBs, with lever pusher, 2 solder pins/pole, front/side wiring, single-pole, cage clamp terminals, for wiring single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.
With 5.0/5.08 mm grid and angled lever pusher.
Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).
Type: 257–842, dark gray
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 7.8 mm | |
| Height | 24.2 mm | |
| Depth | 14.2 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | dark gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |