257-746 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, orange, 257-746

Order No.: 08H308
EAN: 4044918413428
MPN:
257-746
Series: 257
257-746 WAGO PCB Terminal Blocks Image 1
257-746 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular PCB terminal block, Type Wago

In-line single terminals for PCBs, with lever pusher, 2 solder pins/pole, front/side wiring, single-pole, cage clamp terminals, for wiring single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.

5.0/5.08 mm grid and straight lever pusher.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 257–746, orange

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 7.8 mm
Height 24.4 mm
Depth 14.2 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes