257-743/999-950 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, light gray, 257-743/999-950

Order No.: 44P9921
EAN: 4055143837125
MPN:
257-743/999-950
Series: 257
257-743/999-950 WAGO PCB Terminal Blocks Image 1
257-743/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.8092 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 257-743/999-950, WAGO

Stackable PCB terminal block, push-button, 2.5 mm², Pin spacing 5/5.08 mm, 1-pole, suitable for Ex-e applications, CAGE CLAMP, commoning option, 2.50 mm², light gray.

Features

  • Modular PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 16 A
Rated voltage 176 V
Width 7.8 mm
Height 24.4 mm
Depth 14.2 mm
Connection cage clamp
Assembly THT
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No