257-404/333-000 | WAGO
PCB terminal, 4 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 257-404/333-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 257-404/333-000, WAGO
PCB terminal block, finger-operated levers, 2.5 mm², Pin spacing 5/5.08 mm, 4-pole, commoning option, 2.5 mm², gray.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 22.9 mm | |
| Height | 26.9 mm | |
| Depth | 15.7 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |