256-756 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, orange, 256-756

Order No.: 08H218
EAN: 4044918810104
MPN:
256-756
Series: 256
256-756 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 144 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular PCB terminal block, Type Wago

In-line single terminals for PCBs, with pusher, 2 solder pins/pole, single-pole, cage clamp terminals angled wiring, for single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.

7.5/7.62 mm grid.

Rated voltage to EN (degree of soiling): 400 V (3) or 800 V (2).

Type: 256–756, orange

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 320 V
Width 10.3 mm
Height 22.2 mm
Depth 17.6 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes