256-742 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, dark gray, 256-742

Order No.: 08H200
EAN: 4044918758659
MPN:
256-742
Series: 256
256-742 WAGO PCB Terminal Blocks Image 1
256-742 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 150 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular PCB terminal block, Type Wago

In-line single terminals for PCBs, with pusher, 2 solder pins/pole, single-pole, cage clamp terminals angled wiring, for single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.

5.0/5.08 mm grid.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 256–742, dark gray

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 7.8 mm
Height 22.2 mm
Depth 17.6 mm
Connection cage clamp
Assembly THT
Colour dark gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15