256-604/333-000 | WAGO

PCB terminal, 4 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 256-604/333-000

Order No.: 44P6324
EAN: 4044918809290
MPN:
256-604/333-000
Series: 256
256-604/333-000 WAGO PCB Terminal Blocks Image 1
256-604/333-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7731 €

PCB terminal block, 256-604/333-000, WAGO

PCB terminal block, finger-operated levers, 2.5 mm², Pin spacing 10/10.16 mm, 4-pole, Cage clamp, commoning option, 2.50 mm², gray.

Features

  • Convenient, tool-free operation
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 630 V
Width 42.9 mm
Height 26.3 mm
Depth 19.6 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes