256-510/333-000 | WAGO

PCB terminal, 10 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-510/333-000

Order No.: 43P8834
EAN: 4044918808828
MPN:
256-510/333-000
Series: 256
256-510/333-000 WAGO PCB Terminal Blocks Image 1
256-510/333-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 256-510/333-000, WAGO

PCB terminal block, finger-operated levers, 2.5 mm², pin spacing: 7.5/7.62 mm, 10-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 320 V
Width 77.9 mm
Height 26.3 mm
Depth 19.6 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes