256-505/332-009/999-950 | WAGO
PCB terminal, 5 pole, pitch 7.5 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-505/332-009/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 256-505/332-009/999-950, WAGO
PCB terminal block, push-button, 2.5 mm², Pin spacing 7.5/7.62 mm, 5-pole, suitable for Ex-e applications, Cage clamp, commoning option, Solder pin length 5.5 mm, 2.50 mm², light gray.
Features
- Convenient, tool-free operation
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 7.5/7.62 | |
| Rated current | 16 A | |
| Rated voltage | 275 V | |
| Width | 40.4 mm | |
| Height | 23.7 mm | |
| Depth | 17.6 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |