256-502/332-009/999-950 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-502/332-009/999-950

Order No.: 44P6308
EAN: 4044918764384
MPN:
256-502/332-009/999-950
Series: 256
256-502/332-009/999-950 WAGO PCB Terminal Blocks Image 1
256-502/332-009/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7731 €

PCB terminal block, 256-502/332-009/999-950, WAGO

PCB terminal block, push-button, 2.5 mm², Pin spacing 7.5/7.62 mm, 2-pole, suitable for Ex-e applications, Cage clamp, commoning option, Solder pin length 5.5 mm, 2.50 mm², light gray.

Features

  • Convenient, tool-free operation
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 16 A
Rated voltage 275 V
Width 17.9 mm
Height 23.7 mm
Depth 17.6 mm
Connection cage clamp
Assembly THT
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes