256-408/000-009/999-950 | WAGO

PCB terminal, 8 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-408/000-009/999-950

Order No.: 43P8764
EAN: 4044918757072
MPN:
256-408/000-009/999-950
Series: 256
256-408/000-009/999-950 WAGO PCB Terminal Blocks Image 1
256-408/000-009/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9028 €
50 pcs.
4.4625 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 256-408/000-009/999-950, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 5/5.08 mm, 8-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.

Features

  • PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 16 A
Rated voltage 176 V
Width 42.9 mm
Height 22.2 mm
Depth 17.6 mm
Connection cage clamp
Assembly THT
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes