256-403/000-009/999-950 | WAGO
PCB terminal, 3 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-403/000-009/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 256-403/000-009/999-950, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5/5.08 mm, 3-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 16 A | |
| Rated voltage | 176 V | |
| Width | 17.9 mm | |
| Height | 22.2 mm | |
| Depth | 17.6 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |