256-402 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-402

Order No.: 43P1582
EAN: 4044918755887
MPN:
256-402
Series: 256
256-402 WAGO PCB Terminal Blocks Image 1
256-402 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 113 pcs.
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 256-402, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 5/5.08 mm, 2-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 12.9 mm
Height 22.2 mm
Depth 17.6 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes