255-752 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, dark gray, 255-752
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Stackable PCB terminal block, 255-752, Wago
Modular single terminal block with push button 2 solder pins/pole 1-pole Spacing 7.5/7.62 mm / 0.3 in dark gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 7.5/7.62 | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Width | 10.3 mm | |
| Height | 18.2 mm | |
| Depth | 18.3 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |