255-608/333-000 | WAGO

PCB terminal, 8 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 255-608/333-000

Order No.: 43P8694
EAN: 4055143494588
MPN:
255-608/333-000
Series: 255
255-608/333-000 WAGO PCB Terminal Blocks Image 1
255-608/333-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 255-608/333-000, WAGO

PCB terminal block, finger-operated levers, 2.5 mm², pin spacing: 10/10.16 mm, 8-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 1000 V
Width 82.9 mm
Height 22.2 mm
Depth 23 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes