255-512/333-000 | WAGO

PCB terminal, 12 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 255-512/333-000

Order No.: 43P8673
EAN: 4055143494571
MPN:
255-512/333-000
Series: 255
255-512/333-000 WAGO PCB Terminal Blocks Image 1
255-512/333-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.9147 €
50 pcs.
4.4744 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 255-512/333-000, WAGO

PCB terminal block, finger-operated levers, 2.5 mm², pin spacing: 7.5/7.62 mm, 12-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 12 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 92.9 mm
Height 22.2 mm
Depth 23 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes