254-867 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 20-12, 24 A, push-in, light green, 254-867
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Stackable PCB terminal block, 254-867, Wago
Modular single terminal block 2 solder pins/pole 1-pole grid dimension 10/10.16 mm / 0.4 in light green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-12 | |
| Contact distance | RM 10/10.16 | |
| Rated current | 24 A | |
| Rated voltage | 1 kV | |
| Width | 11.7 mm | |
| Height | 19.7 mm | |
| Depth | 13.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | light green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |