254-854 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in, blue, 254-854

Order No.: 43P8593
EAN: 4044918942997
MPN:
254-854
Series: 254
254-854 WAGO PCB Terminal Blocks Image 1
254-854 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5236 €

PCB terminal, 254-854, WAGO

Stackable PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 1-pole, suitable for Ex-i applications, PUSH WIRE, 2.50 mm², blue.

Features

  • Modular PCB terminal blocks with PUSH WIRE connection and screwdriver actuation for custom terminal strip assemblies
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 9.2 mm
Height 19.7 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes