254-849 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 20-12, 24 A, push-in terminal connection, black, 254-849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 254-849, WAGO
Stackable PCB terminal block, 2.5 mm², Pin spacing 5/5.08 mm, 1-pole, PUSH WIRE, 2.50 mm², black.
Features
- Modular PCB terminal blocks with PUSH WIRE connection and screwdriver actuation for custom terminal strip assemblies
- Push-in termination of solid and ferruled conductors
- Test socket for 2 mm Ø test plug
- Save space on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-12 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 6.7 mm | |
| Height | 19.7 mm | |
| Depth | 13.5 mm | |
| Connection | push-in terminal connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |