254-822 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 22-18, 10 A, push-in, dark gray, 254-822

Order No.: 43P8581
EAN: 4044918942027
MPN:
254-822
Series: 254
254-822 WAGO PCB Terminal Blocks Image 1
254-822 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5236 €

PCB terminal, 254-822, WAGO

Stackable 2-conductor PCB terminal block, 0.75 mm², pin spacing: 10/10.16 mm, 1-pole, PUSH WIRE, 0.75 mm², dark gray.

Features

  • Modular PCB terminal blocks with PUSH WIRE connection and screwdriver actuation for custom terminal strip assemblies
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.25-0.75 mm²
AWG cross-section AWG 22-18
Contact distance RM 10/10.16
Rated current 10 A
Rated voltage 630 V
Width 11.7 mm
Height 20.5 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour dark gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes