254-806 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 22-18, 10 A, push-in, orange, 254-806

Order No.: 43P8572
EAN: 4044918941563
MPN:
254-806
Series: 254
254-806 WAGO PCB Terminal Blocks Image 1
254-806 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4403 €

PCB terminal, 254-806, WAGO

Stackable 2-conductor PCB terminal block, 0.75 mm², pin spacing: 5/5.08 mm, 1-pole, push wire, 0.75 mm², orange.

Features

  • Modular terminal blocks with screwdriver-actuated
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
  • Saves space on the PCB, just 8.9 mm deep
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.25-0.75 mm²
AWG cross-section AWG 22-18
Contact distance RM 5/5.08
Rated current 10 A
Rated voltage 320 V
Width 6.7 mm
Height 20.5 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes