254-659 | WAGO

PCB terminal, 9 pole, pitch 10 mm, AWG 20-12, 24 A, push-in, gray, 254-659

Order No.: 43P8564
EAN: 4017332227940
MPN:
254-659
Series: 254
254-659 WAGO PCB Terminal Blocks Image 1
254-659 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1055 €

PCB terminal, 254-659, WAGO

PCB terminal block, 2.5 mm², pin spacing: 10/10.16 mm, 9-pole, PUSH WIRE, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 10 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 1 kV
Width 91.5 mm
Height 19.7 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes