254-454 | WAGO
PCB terminal, 4 pole, pitch 5 mm, AWG 20-12, 24 A, push-in, gray, 254-454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available: 40 pcs.
PCB terminal, 254-454, WAGO
PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 4-pole, PUSH WIRE, 2.50 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated PUSH WIRE termination
- Push-in termination of solid and ferruled, fine-stranded conductors
- Test socket for 2 mm Ø test plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-12 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 21.5 mm | |
| Height | 19.7 mm | |
| Depth | 13.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |