254-454/000-004 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 20-12, 24 A, push-in, black, 254-454/000-004

Order No.: 44P9493
EAN: 4055143741651
MPN:
254-454/000-004
Series: 254
254-454/000-004 WAGO PCB Terminal Blocks Image 1
254-454/000-004 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6184 €

PCB terminal block, 254-454/000-004, WAGO

PCB terminal block, 2.5 mm², Pin spacing 5/5.08 mm, 4-pole, PUSH WIRE, 2.5 mm², black.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
  • Save space on the PCB, just 8.9 mm deep
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 21.5 mm
Height 19.7 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes