254-254 | WAGO

PCB terminal, 4 pole, pitch 7.5 mm, AWG 22-18, 10 A, push-in, gray, 254-254

Order No.: 43P8514
EAN: 4044918941655
MPN:
254-254
Series: 254
254-254 WAGO PCB Terminal Blocks Image 1
254-254 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8445 €

PCB terminal, 254-254, WAGO

2-conductor PCB terminal block, 0.75 mm², pin spacing: 7.5/7.62 mm, 4-pole, PUSH WIRE, 0.75 mm², gray.

Features

  • Terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 7.5 mm
Cable cross-section 0.25-0.75 mm²
AWG cross-section AWG 22-18
Contact distance RM 7.5/7.62
Rated current 10 A
Rated voltage 500 V
Width 31.5 mm
Height 20.5 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes