253-110/000-006 | WAGO
PCB terminal, 10 pole, pitch 5 mm, AWG 20-16, 17.5 A, push-in terminal connection, blue, 253-110/000-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.8080 €
50 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 253-110/000-006, WAGO
2-conductor PCB terminal block, 1.5 mm², Pin spacing 5 mm, 10-pole, PUSH WIRE, 1.50 mm², blue.
Features
- PCB terminal strips with screwdriver-actuated PUSH WIRE termination
- Double-conductor connection provides top-entry (vertical) and/or side-entry (horizontal) wiring
- Push-in termination of solid conductors
- Double entries for power supply and potential distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 52 mm | |
| Height | 16.6 mm | |
| Depth | 12.8 mm | |
| Connection | push-in terminal connection | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |