252-105 | WAGO
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-20, 2 A, push-in, gray, 252-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 252-105, WAGO
2-conductor female connector, push-button, push wire, 0.8 mm Ø, pin spacing: 3.5 mm, 5-pole, for solder pin strip, 0.50 mm², gray.
Features
- Push-in termination of solid conductors – conductor removal via push-buttons
- Double entries for power supply and distribution
- Quick and easy PCB replacement
- Loop connection is retained, even when unmated
- Group arrangement is possible without losing any poles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Rated current | 2 A | |
| Rated voltage | 320 V | |
| Width | 17.5 mm | |
| Height | 11 mm | |
| Depth | 10.5 mm | |
| Connection | push-in | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365005 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |