250-706/000-023 | WAGO
PCB terminal, 12 pole, pitch 5 mm, AWG 20-16, 10 A, push-in cage clamp, green, 250-706/000-023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 250-706/000-023, WAGO
Double-deck PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 12-pole, Push-in CAGE CLAMP, 1,50 mm², green.
Features
- Space-saving, double-deck terminal strips with push-buttons
- Push-in termination of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 10 A | |
| Rated voltage | 320 V | |
| Width | 31.2 mm | |
| Height | 24.9 mm | |
| Depth | 21.7 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |