250-702 | WAGO
PCB terminal, 4 pole, pitch 5 mm, AWG 20-14, 10 A, push-in cage clamp, gray, 250-702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available: 28 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 250-702, WAGO
Double-deck PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 4-pole, push-in cage clamp, 1.50 mm², agate gray.
Features
- Space-saving, double-deck terminal strips with push-buttons
- Push-in termination of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact distance | RM 5/15 | |
| Rated current | 10 A | |
| Rated voltage | 320 V | |
| Width | 11.2 mm | |
| Height | 24.9 mm | |
| Depth | 21.7 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |