250-424/000-006 | WAGO

PCB terminal, 24 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, blue, 250-424/000-006

Order No.: 43P8384
EAN: 4017332648554
MPN:
250-424/000-006
Series: 250
250-424/000-006 WAGO PCB Terminal Blocks Image 1
250-424/000-006 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 250-424/000-006, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 24-pole, push-in CAGE CLAMP, 0.50 mm², blue.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Filter Property Value
Pin number 24 pole
Grid 2.5 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 24-20
Contact distance RM 5/2.5
Rated current 2 A
Rated voltage 160 V
Width 61.5 mm
Height 16.7 mm
Depth 12 mm
Connection push-in cage clamp
Assembly THT
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes