250-403 | WAGO
PCB terminal, 3 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal strip, Type Wago
Single-wire terminal block for PCBs, with pusher, 1 solder pin/pole, staggered, push-wire termination, angled wiring; Color: gray. Certifications: UL, CSA, CCA u. a.
With 2.5 mm grid.
For fine-wire conductors with cross-sections from 0.2 to 0.5 mm² or for solid conductor with diameters from 0.4 to 0.8 mm, Rated voltage to EN (degree of soiling): 250 V (2). Rated current: 2.0 A.
Type: 250–403, 3–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact distance | RM 5/2.5 | |
| Rated current | 2 A | |
| Rated voltage | 160 V | |
| Width | 9 mm | |
| Height | 16.7 mm | |
| Depth | 12 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |