250-314 | WAGO
PCB terminal, 14 pole, pitch 2.5 mm, AWG 24-20, 4 A, push-in cage clamp, gray, 250-314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available: 110 pcs.
PCB terminal block, 250-314, WAGO
PCB terminal block, push-button, 0.5 mm², Pin spacing 2.5 mm, 14-pole, Push-in CAGE CLAMP, 0,50 mm², gray.
Features
- Compact PCB terminal strips with push-buttons
- Push-in termination of solid conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 14 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Rated current | 4 A | |
| Rated voltage | 160 V | |
| Width | 36.5 mm | |
| Height | 16.7 mm | |
| Depth | 12 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |