250-205/000-012 | WAGO

PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, orange, 250-205/000-012

Order No.: 43P8263
EAN: 4044918648462
MPN:
250-205/000-012
Series: 250
250-205/000-012 WAGO PCB Terminal Blocks Image 1
250-205/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 250-205/000-012, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 5-pole, push-in CAGE CLAMP, 1.50 mm², orange.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5/3.5
Rated current 8 A
Rated voltage 320 V
Width 19 mm
Height 16.7 mm
Depth 12 mm
Connection push-in cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes