237-146 | WAGO
PCB terminal, 3 pole, pitch 10 mm, AWG 20-14, 16 A, screw connection, gray, 237-146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available: 35 pcs.
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal strip, Type Wago
Stackable, for PCBs, screw terminals with wire protection for conductor cross-sections from 0.5 to 2.5 mm², additional test tap for 2.0 mm plug pins; Rated current: 16 A. Color: gray. Certifications: UL, CSA, CSM, KEMA u. a.
With 10 mm grid.
Rated voltage to EN (degree of soiling): 800 V (2).
Type: 237–146, 3–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact distance | RM 10/10.16 | |
| Rated current | 16 A | |
| Rated voltage | 250 V | |
| Width | 10 mm | |
| Height | 11 mm | |
| Depth | 9 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |