236-756 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, orange, 236-756

Order No.: 43P1500
EAN: 4044918774727
MPN:
236-756
Series: 236
236-756 WAGO PCB Terminal Blocks Image 1
236-756 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available: 40 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 236-756, WAGO

Stackable PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 1-pole, cage clamp, 2.50 mm², orange.

Features

  • For custom PCB terminal strip assemblies
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 9.7 mm
Height 17 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85364900
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes