236-747 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, light green, 236-747

Order No.: 09H3404
EAN: 4044918774536
MPN:
236-747
Series: 236
236-747 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 244 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3451 €
500 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 5.0/5.08-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 236–747, single–pole, light green

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 7.2 mm
Height 17 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour light green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes