236-743/332-000/999-950 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 20-14, 16 A, cage clamp, light gray, 236-743/332-000/999-950

Order No.: 43P7763
EAN: 4044918780186
MPN:
236-743/332-000/999-950
Series: 236
236-743/332-000/999-950 WAGO PCB Terminal Blocks Image 1
236-743/332-000/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 236-743/332-000/999-950, Wago

Modular single terminal block Ex e II 2 solder pins/pole 1-pole suitable for applications Ex e II grid dimension 5/5.08 mm / 0.2 in with 5.5 mm long solder pins light grey

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 5/5.08
Rated current 16 A
Rated voltage 176 V
Width 7.2 mm
Height 18.5 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes