236-734 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, blue, 236-734

Order No.: 43P7754
EAN: 4044918774161
MPN:
236-734
Series: 236
236-734 WAGO PCB Terminal Blocks Image 1
236-734 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 236-734, Wago

Bayable single terminal block 1 solder pin/pole rear 1-pole Spacing 10/10.16 mm / 0.4 in suitable for Ex i applications blue

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 1 kV
Width 12.2 mm
Height 17 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes